+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

167-00514

Straight terminal connector; Thread: PG,outside; polypropylene


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
167-00514
TME Symbol:
FG27-PG21-PP-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
outside, PG
Material
polypropylene
Manufacturer series
FlexiGuard FG
Cable accessories application
protective tube, protective tubes
IP rating
IP54
Colour
grey
Conduit size
27
Operating temperature
-35...80°C
Gross weight15.8 g
Certificates
EAN code4031026277332
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
167-00514
0 in TME stock
Net price for quantities from 10 pcs - 9.71 EURGross price for quantities from 10 pcs - 11.65 EUR
Net price for quantities from 50 pcs - 8.90 EURGross price for quantities from 50 pcs - 10.67 EUR
Net price for quantities from 150 pcs - 7.82 EURGross price for quantities from 150 pcs - 9.39 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.