+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

167-00524

End holder; polypropylene; FlexiGuard FG; IP54; grey; Size: 27


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
167-00524
TME Symbol:
FG27-UH-PP-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
end holder
Material
polypropylene
Manufacturer series
FlexiGuard FG
Cable accessories application
protective tube, protective tubes
IP rating
IP54
Colour
grey
Conduit size
27
Operating temperature
-35...80°C
Gross weight17.16 g
Certificates
EAN code4031026277417
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
167-00524
10 in TME stock
Net price for quantities from 10 pcs - 7.60 USDGross price for quantities from 10 pcs - 9.12 USD
Net price for quantities from 50 pcs - 6.97 USDGross price for quantities from 50 pcs - 8.36 USD
Net price for quantities from 150 pcs - 6.60 USDGross price for quantities from 150 pcs - 7.92 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs