+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FG35-29B

Guard; metal; screw; Vent size: Ø35mm; Holes pitch: 29mm


Manufacturer: Same Sky®

Manufacturer part number:
FG35-29B
TME Symbol:
FG35-29B

Specification

Manufacturer
Same Sky®
Type of fan accessory
guard
Material
metal
Mounting
screw
Vent size
Ø35mm
Mounting holes pitch
29mm
Gross weight4.75 g
Certificates
See other products in this category: Guards Same Sky®,
*
FG35-29B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 200.
Multiplicity: 1.
Product for special order