+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

167-00535

Straight terminal connector; Thread: metric,outside; IP54; grey


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
167-00535
TME Symbol:
FG36-M40-PP-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, outside
Material
polypropylene
Manufacturer series
FlexiGuard FG
Cable accessories application
protective tube, protective tubes
IP rating
IP54
Colour
grey
Conduit size
36
Operating temperature
-35...80°C
Gross weight26 g
Certificates
EAN code4031026277509
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
167-00535
0 in TME stock
Net price for quantities from 10 pcs - 16.63 USDGross price for quantities from 10 pcs - 19.96 USD
Net price for quantities from 50 pcs - 15.34 USDGross price for quantities from 50 pcs - 18.41 USD
Net price for quantities from 150 pcs - 13.38 USDGross price for quantities from 150 pcs - 16.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.