+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FG80-715

Guard; metal; screw; Vent size: Ø80mm; Holes pitch: 71.5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
FG80-715
TME Symbol:
FG80-715

Specification

Manufacturer
Same Sky®
Type of fan accessory
guard
Material
metal
Mounting
screw
Vent size
Ø80mm
Mounting holes pitch
71.5mm
Gross weight18 g
Certificates
See other products in this category: Guards Same Sky®,
*
FG80-715
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order