+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FGA-50

Mounting gasket; Ømount.hole: 4.5mm; black; Shore hardness: 40


Manufacturer: RICHCO

Manufacturer part number:
FGA-50
TME Symbol:
FGA-50

Specification

Manufacturer
RICHCO
Type of fan accessory
mounting gasket
Panel cutout diameter
4.5mm
Colour
black
Material
RMS-101, silicone caoutchouc
Shore hardness
40
Vent size
50x50mm
Gross weight2.644 g
Certificates
See other products in this category: Mounting Elements RICHCO,
*
FGA-50
127 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.55 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.30 USD
Net price for quantities from 50 pcs - 0.98 USDGross price for quantities from 50 pcs - 1.18 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 200 pcs - 0.75 USDGross price for quantities from 200 pcs - 0.89 USD
Net price for quantities from 300 pcs - 0.67 USDGross price for quantities from 300 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.63 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcs