+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FGA-60

Mounting gasket; Ømount.hole: 5mm; black; Shore hardness: 40


Manufacturer: RICHCO

Manufacturer part number:
FGA-60
TME Symbol:
FGA-60

Specification

Manufacturer
RICHCO
Type of fan accessory
mounting gasket
Panel cutout diameter
5mm
Colour
black
Material
RMS-101, silicone caoutchouc
Shore hardness
40
Vent size
60x60mm
Gross weight2.113 g
Certificates
See other products in this category: Mounting Elements RICHCO,
*
FGA-60
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.44 EURGross price for quantities from 1 pcs - 1.73 EUR
Net price for quantities from 5 pcs - 1.35 EURGross price for quantities from 5 pcs - 1.62 EUR
Net price for quantities from 10 pcs - 1.27 EURGross price for quantities from 10 pcs - 1.52 EUR
Net price for quantities from 25 pcs - 1.13 EURGross price for quantities from 25 pcs - 1.35 EUR
Net price for quantities from 50 pcs - 1.01 EURGross price for quantities from 50 pcs - 1.21 EUR
Net price for quantities from 100 pcs - 0.89 EURGross price for quantities from 100 pcs - 1.07 EUR
Net price for quantities from 200 pcs - 0.79 EURGross price for quantities from 200 pcs - 0.95 EUR
Net price for quantities from 500 pcs - 0.69 EURGross price for quantities from 500 pcs - 0.83 EUR
Net price for quantities from 1000 pcs - 0.63 EURGross price for quantities from 1000 pcs - 0.75 EUR
Net price for quantities from 2500 pcs - 0.56 EURGross price for quantities from 2500 pcs - 0.68 EUR
Packaging method by the manufacturer:Bag = 100 pcs