+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGG.2B.305.CYCD62

Connector: circular; 2B; plug; male; PIN: 5; crimped; for cable; 14A


Manufacturer: LEMO

Manufacturer part number:
FGG.2B.305.CYCD62
TME Symbol:
FGG.2B.305.CYCD62

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
2B
Connector
plug
Kind of connector
male
Number of pins
5
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
14A
IP rating
IP50
Locking system
external bayonet, push-pull
Cable external diameter
5.3...6.2mm
Spatial orientation
straight
Wire cross-section
0.5...1mm2
Insulator material
PEEK
Test voltage AC
2.15kV
Gross weight31 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
FGG.2B.305.CYCD62
0 in TME stock
Net price for quantities from 5 pcs - 106.18 USDGross price for quantities from 5 pcs - 127.41 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.