+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FGP-600

Guard; PA; screw; Vent size: Ø60mm; Body dim: 60.4x60.4x6.5mm


Manufacturer: Same Sky®

Manufacturer part number:
FGP-600
TME Symbol:
FGP-600

Specification

Manufacturer
Same Sky®
Type of fan accessory
guard
Material
PA
Mounting
screw
Vent size
Ø60mm
Body dimensions
60.4x60.4x6.5mm
Gross weight10 g
Certificates
See other products in this category: Guards Same Sky®,
*
FGP-600
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1 000.
Multiple of: 1.
Product for special order