+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FGP-920

Guard; PA; screw; Vent size: Ø92mm; Body dim: 97x97x6.5mm


Manufacturer: Same Sky®

Manufacturer part number:
FGP-920
TME Symbol:
FGP-920

Specification

Manufacturer
Same Sky®
Type of fan accessory
guard
Material
PA
Mounting
screw
Vent size
Ø92mm
Body dimensions
97x97x6.5mm
Gross weight15 g
Certificates
See other products in this category: Guards Same Sky®,
*
FGP-920
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 400.
Multiple of: 1.
Product for special order