+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2558000000

Heating element: heater; with fan; 400W; 230V; IP20

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2558000000

Alternative designations: FH-TCO 400W 230V

TME Symbol:
FH-TCO-400W

Specification

Manufacturer
WEIDMÜLLER
Type of heating element
heater
Version
with fan
Heating capacity
400W
IP rating
IP20
Mounting
for DIN rail mounting
Inrush current max
1.8A
Body dimensions
85x104x226.5mm
Operating temperature
-40...70°C
Supply voltage
  • 230V
Gross weight1 g
Certificates
See other products in this category: Heating Elements WEIDMÜLLER,
*
2558000000
0 in TME stock
Net price for quantities from 1 pcs - 167.43 EURGross price for quantities from 1 pcs - 200.92 EUR
No. of pieces (Multiplicity: 1)