+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FHZ310

Fuse holder; 400A; on panel; Leads: screw; 32V; -40÷85°C


Manufacturer: LITTELFUSE

Manufacturer part number:
FHZ310
TME Symbol:
FHZ310

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
400A
Mounting
on panel
Leads
screw
Rated voltage
32V
Fuse accessories application
automotive fuses
Operating temperature
-40...85°C
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
FHZ310
0 in TME stock
No. of pieces (Multiplicity: 54)
Minimum order quantity: 54.
Multiplicity: 54.
Net price for quantities from 54 pcs - 86.74 EURGross price for quantities from 54 pcs - 104.08 EUR