+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIN1027AMX

IC: driver; LVTTL; LVDS; SOIC8; Ch: 2; 3÷3.6V

Manufacturer: ONSEMI

Manufacturer part number:
FIN1027AMX
TME Symbol:
FIN1027AMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Technology
LVTTL
Interface
LVDS
Case
SOIC8
Number of channels
2
Data transfer rate
600Mbps
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
FIN1027AMX
0 in TME stock
Net price for quantities from 1 pcs - 0.64 EURGross price for quantities from 1 pcs - 0.76 EUR
Net price for quantities from 10 pcs - 0.46 EURGross price for quantities from 10 pcs - 0.55 EUR
Net price for quantities from 25 pcs - 0.41 EURGross price for quantities from 25 pcs - 0.49 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.43 EUR
Net price for quantities from 250 pcs - 0.33 EURGross price for quantities from 250 pcs - 0.40 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.38 EUR
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.37 EUR
Net price for quantities from 2500 pcs - 0.29 EURGross price for quantities from 2500 pcs - 0.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.