+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIN1028MX

IC: interface; receiver; 400Mbps; LVDS; SMD; SOIC8; Ch: 2; IN: 2


Manufacturer: ONSEMI

Manufacturer part number:
FIN1028MX
TME Symbol:
FIN1028MX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
interface
Kind of integrated circuit
receiver
Data transfer rate
400Mbps
Interface
LVDS
Mounting
SMD
Case
SOIC8
Number of receivers
2
Operating temperature
-40...85°C
DC supply current
9mA
Number of channels
2
Number of inputs
2
Kind of output
logic
Supply voltage
  • 3...3.6V
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
FIN1028MX
0 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 0.89 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 250 pcs - 0.56 USDGross price for quantities from 250 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.62 USD
Net price for quantities from 12500 pcs - 0.48 USDGross price for quantities from 12500 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.