+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIN1031MTCX

IC: digital; differential,line driver,translator; LVDS; 3÷3.6VDC

Manufacturer: ONSEMI

Manufacturer part number:
FIN1031MTCX
TME Symbol:
FIN1031MTCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
differential, line driver, translator
Technology
LVDS
Mounting
SMD
Case
TSSOP16
Operating temperature
-40...85°C
Number of channels
4
Supply voltage
  • 3...3.6V DC
Gross weight0.15 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
FIN1031MTCX
0 in TME stock
Net price for quantities from 2500 pcs - 0.81 EURGross price for quantities from 2500 pcs - 0.98 EUR
No. of pieces (Multiplicity: 2 500)