+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIN1031MX

IC: driver; LVTTL; LVDS; SOIC16; Ch: 4; 3÷3.6V


Manufacturer: ONSEMI

Manufacturer part number:
FIN1031MX
TME Symbol:
FIN1031MX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Technology
LVTTL
Interface
LVDS
Case
SOIC16
Number of channels
4
Data transfer rate
400Mbps
Mounting
SMD
Number of receivers
0
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
FIN1031MX
0 in TME stock
Net price for quantities from 2500 pcs - 1.09 EURGross price for quantities from 2500 pcs - 1.31 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.