+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIN1047MX

IC: driver; LVTTL; LVDS; SOIC16; Ch: 4; 3÷3.6V; 20uA; IN: 1; ESD

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FIN1047MX
TME Symbol:
FIN1047MX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Technology
LVTTL
Interface
LVDS
Case
SOIC16
Number of channels
4
DC supply current
22mA
Data transfer rate
400Mbps
Mounting
SMD
Number of receivers
0
Operating temperature
-40...85°C
Quiescent current
20µA
Number of inputs
1
Version
ESD
Supply voltage
  • 3...3.6V
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
FIN1047MX
0 in TME stock
Net price for quantities from 2500 pcs - 1.00 USDGross price for quantities from 2500 pcs - 1.21 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.