+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIN1101K8X

IC: digital; repeater,logic level voltage translator; LVDS; SMD


Manufacturer: ONSEMI

Manufacturer part number:
FIN1101K8X
TME Symbol:
FIN1101K8X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator, repeater
Technology
LVDS
Mounting
SMD
Case
US8
Operating temperature
-40...85°C
Number of channels
1
Supply voltage
  • 3...3.6V DC
Gross weight0.15 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
FIN1101K8X
0 in TME stock
Net price for quantities from 3000 pcs - 1.09 USDGross price for quantities from 3000 pcs - 1.31 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.