+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIN1101MX

IC: digital; buffer; 800Mbps; LVDS; Line-in; SMD; SOIC8; Ch: 1; IN: 1

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FIN1101MX
TME Symbol:
FIN1101MX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Data transfer rate
800Mbps
Technology
LVDS
Interface
Line-in
Mounting
SMD
Case
SOIC8
Number of receivers
1
Operating temperature
-40...85°C
DC supply current
9.3mA
Number of channels
1
Number of inputs
1
Quiescent current
20µA
Version
ESD
Supply voltage
  • 3...3.6V
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
FIN1101MX
0 in TME stock
Net price for quantities from 2500 pcs - 0.78 USDGross price for quantities from 2500 pcs - 0.93 USD
No. of pieces (Multiplicity: 2 500)