+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIN1215MTDX

IC: interface; 595Mbps; LVTTL; LVDS; SMD; TSSOP48; IN: 21; 3÷3.6V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FIN1215MTDX
TME Symbol:
FIN1215MTDX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
interface
Data transfer rate
595Mbps
Technology
LVTTL
Interface
LVDS
Mounting
SMD
Case
TSSOP48
Operating temperature
-40...85°C
Number of inputs
21
Supply voltage
  • 3...3.6V
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
FIN1215MTDX
0 in TME stock
Net price for quantities from 1000 pcs - 2.46 USDGross price for quantities from 1000 pcs - 2.95 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.