+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIN1216MTDX

IC: interface; 595Mbps; LVTTL; LVDS; SMD; TSSOP48; IN: 3; OUT: logic

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FIN1216MTDX
TME Symbol:
FIN1216MTDX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
interface
Data transfer rate
595Mbps
Technology
LVTTL
Interface
LVDS
Mounting
SMD
Case
TSSOP48
Number of receivers
3
Operating temperature
-40...85°C
Number of inputs
3
Kind of output
logic
Supply voltage
  • 3...3.6V
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
FIN1216MTDX
0 in TME stock
Net price for quantities from 1000 pcs - 1.24 EURGross price for quantities from 1000 pcs - 1.49 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.