+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIN3385MTDX

IC: interface; transmitter; 2.38Gbps; LVTTL; CMOS; SMD; TSSOP56

NEW

Manufacturer: ONSEMI

Manufacturer part number:
FIN3385MTDX
TME Symbol:
FIN3385MTDX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
interface
Kind of integrated circuit
transmitter
Data transfer rate
2.38Gbps
Technology
LVTTL
Interface
CMOS
Mounting
SMD
Case
TSSOP56
Number of receivers
4
Operating temperature
-40...85°C
Number of inputs
28
Kind of output
LVDS
Supply voltage
  • 3...3.6V
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
FIN3385MTDX
0 in TME stock
Net price for quantities from 1000 pcs - 3.00 USDGross price for quantities from 1000 pcs - 3.59 USD
No. of pieces (Multiplicity: 1 000)