+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIN3386MTDX

IC: interface; receiver; 2.38Gbps; LVTTL; LVDS; SMD; TSSOP56; IN: 4

Manufacturer: ONSEMI

Manufacturer part number:
FIN3386MTDX
TME Symbol:
FIN3386MTDX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
interface
Kind of integrated circuit
receiver
Data transfer rate
2.38Gbps
Technology
LVTTL
Interface
LVDS
Mounting
SMD
Case
TSSOP56
Number of receivers
4
Operating temperature
-40...85°C
Number of inputs
4
Kind of output
logic
Supply voltage
  • 3...3.6V
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits ONSEMI,
*
FIN3386MTDX
0 in TME stock
Net price for quantities from 1000 pcs - 2.36 EURGross price for quantities from 1000 pcs - 2.83 EUR
No. of pieces (Multiplicity: 1 000)