+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VPP50

Vacuum pick-up system; ESD; 125g; 96x128x76mm; 1.33÷7bar; 10÷40°C


Manufacturer: FISNAR

Manufacturer part number:
VPP50
TME Symbol:
FIS-VPP50

Specification

Manufacturer
FISNAR
Type of Soldering accessories
vacuum pick-up system
Version
ESD
Force
125g
Dimensions
96x128x76mm
Supply pressure
1.33...7bar
Operating temperature
10...40°C
Caution!
  • Station requires connection to a compressed air source
Gross weight943.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pick & place tools FISNAR,
*
VPP50
0 in TME stock
Net price for quantities from 1 pcs - 273.00 EURGross price for quantities from 1 pcs - 327.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.