+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VPP500

Vacuum pick-up system; ESD; 125g; 130x128x76mm; 1.33÷7bar


Manufacturer: FISNAR

Manufacturer part number:
VPP500
TME Symbol:
FIS-VPP500

Specification

Manufacturer
FISNAR
Type of Soldering accessories
vacuum pick-up system
Version
ESD
Force
125g
Dimensions
130x128x76mm
Supply pressure
1.33...7bar
Operating temperature
10...40°C
Caution!
  • Station requires connection to a compressed air source
Supply voltage
  • 100...240V AC
Gross weight2.094 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pick & place tools FISNAR,
*
VPP500
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 435.42 USDGross price for quantities from 1 pcs - 522.50 USD