+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-08+

Plastic anchor; with screw; 5x45; FIX; 200pcs; 5mm; plastic


Manufacturer: KOELNER

Manufacturer part number:
FIX-08+
TME Symbol:
FIX-08+

Specification

Manufacturer
KOELNER
Type of mounting element
plastic anchor
Version
with screw
Length
45mm
Manufacturer series
FIX
Quantity in set/package
200pcs.
Diameter
5mm
Pin material
plastic
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight1.001 kg
EAN code5906675081823
See other products in this category: Screws KOELNER,
See other products from this series.:
*
FIX-08+
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 7.35 EURGross price for quantities from 1 pcg - 8.81 EUR
Net price for quantities from 6 pcg - 6.85 EURGross price for quantities from 6 pcg - 8.22 EUR
Net price for quantities from 12 pcg - 6.61 EURGross price for quantities from 12 pcg - 7.93 EUR