+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-08+460

Plastic anchor; with screw; 4.5x60; FIX; 200pcs; 4.5mm


Manufacturer: KOELNER

Manufacturer part number:
FIX-08+460
TME Symbol:
FIX-08+460

Specification

Manufacturer
KOELNER
Type of mounting element
plastic anchor
Version
with screw
Length
60mm
Manufacturer series
FIX
Quantity in set/package
200pcs.
Diameter
4.5mm
Pin material
plastic
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight1.054 kg
EAN code5906675082226
See other products in this category: Screws KOELNER,
See other products from this series.:
*
FIX-08+460
0 in TME stock
Net price for quantities from 1 pcg - 6.66 EURGross price for quantities from 1 pcg - 7.99 EUR
Net price for quantities from 6 pcg - 6.22 EURGross price for quantities from 6 pcg - 7.46 EUR
Net price for quantities from 12 pcg - 5.99 EURGross price for quantities from 12 pcg - 7.19 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.