+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-2-5

Spacer sleeve; cylindrical; polyamide; L: 5mm; Øout: 3.7mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-2-5
TME Symbol:
FIX-2-5

Specification

Manufacturer
FIX&FASTEN
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
5mm
Outside diameter
3.7mm
Internal diameter
2.2mm
Operating temperature
-30...85°C
Dimensions
Gross weight0.041 g
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
FIX-2-5
0 in TME stock
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.04 USD
No. of pieces (Multiplicity: 50)
Packaging method by the manufacturerBag = 2 000 pcs