+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-3-25

Spacer sleeve; cylindrical; polyamide; L: 25mm; Øout: 5mm; -30÷85°C


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-3-25
TME Symbol:
FIX-3-25

Specification

Manufacturer
FIX&FASTEN
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
25mm
Outside diameter
5mm
Internal diameter
3.2mm
Operating temperature
-30...85°C
Dimensions
Gross weight0.329 g
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
FIX-3-25
0 in TME stock
Net price for quantities from 10 pcs - 0.09 GBPGross price for quantities from 10 pcs - 0.12 GBP
Net price for quantities from 100 pcs - 0.08 GBPGross price for quantities from 100 pcs - 0.09 GBP
Net price for quantities from 1000 pcs - 0.06 GBPGross price for quantities from 1000 pcs - 0.07 GBP
Net price for quantities from 5000 pcs - 0.04 GBPGross price for quantities from 5000 pcs - 0.05 GBP
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs