+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-3-4.5

Spacer sleeve; cylindrical; polyamide; L: 4.5mm; Øout: 5mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-3-4.5
TME Symbol:
FIX-3-4.5

Specification

Manufacturer
FIX&FASTEN
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
4.5mm
Outside diameter
5mm
Internal diameter
3.2mm
Operating temperature
-30...85°C
Dimensions
Gross weight0.059 g
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
FIX-3-4.5
0 in TME stock
Net price for quantities from 50 pcs - 0.04 EURGross price for quantities from 50 pcs - 0.05 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 6000 pcs - 0.03 EURGross price for quantities from 6000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 2 000 pcs