+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-3-4

Spacer sleeve; cylindrical; polyamide; L: 4mm; Øout: 5mm; -30÷85°C

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-3-4
TME Symbol:
FIX-3-4

Specification

Manufacturer
FIX&FASTEN
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
4mm
Outside diameter
5mm
Internal diameter
3.2mm
Operating temperature
-30...85°C
Dimensions
Gross weight0.053 g
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
FIX-3-4
0 in TME stock
Net price for quantities from 50 pcs - 0.04 EURGross price for quantities from 50 pcs - 0.05 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 5000 pcs - 0.03 EURGross price for quantities from 5000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 50)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 2 000 pcs