+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-5-11.8

Spacer sleeve; cylindrical; polyamide; L: 11.8mm; Øout: 8.6mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-5-11.8
TME Symbol:
FIX-5-11.8

Specification

Manufacturer
FIX&FASTEN
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
11.8mm
Outside diameter
8.6mm
Internal diameter
5.6mm
Operating temperature
-30...85°C
Dimensions
Gross weight0.435 g
Certificates
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
FIX-5-11.8
600 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 2 000 pcs