+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-5-14

Spacer sleeve; cylindrical; polyamide; L: 14mm; Øout: 8.6mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-5-14
TME Symbol:
FIX-5-14

Specification

Manufacturer
FIX&FASTEN
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
14mm
Outside diameter
8.6mm
Internal diameter
5.6mm
Operating temperature
-30...85°C
Dimensions
Gross weight0.5 g
Certificates
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
FIX-5-14
3233 in TME stock
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.11 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 5000 pcs - 0.03 EURGross price for quantities from 5000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs