+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-6-13A

Spacer sleeve; cylindrical; polyamide; L: 13mm; Øout: 14.7mm; glued


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-6-13A
TME Symbol:
FIX-6-13A

Specification

Manufacturer
FIX&FASTEN
Type of spacer
spacer sleeve
Sleeve shape
cylindrical
Material
polyamide
Spacer length
13mm
Outside diameter
14.7mm
Internal diameter
6.1mm
Version
glued
Gross weight2.05 g
Certificates
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
FIX-6-13A
4084 in TME stock
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs