+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-AWC-2A

Self-adhesive cable holder; Øbundle : 11.9÷14.3mm; polyamide


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-AWC-2A
TME Symbol:
FIX-AWC-2A

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
11.9...14.3mm
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
A dimension
30.2mm
B dimension
15mm
Dimensions
Gross weight2.3 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-AWC-2A
3947 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.24 USD
Packaging method by the manufacturer:Bag = 250 pcs