+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-AWC-4

Self-adhesive cable holder; Øbundle : 18÷22mm; polyamide

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-AWC-4
TME Symbol:
FIX-AWC-4

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
18...22mm
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
A dimension
36mm
B dimension
19mm
Dimensions
Gross weight4.965 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-AWC-4
532 in TME stock
Net price for quantities from 5 pcs - 0.45 GBPGross price for quantities from 5 pcs - 0.54 GBP
Net price for quantities from 100 pcs - 0.34 GBPGross price for quantities from 100 pcs - 0.41 GBP
Net price for quantities from 500 pcs - 0.28 GBPGross price for quantities from 500 pcs - 0.34 GBP
Net price for quantities from 1000 pcs - 0.21 GBPGross price for quantities from 1000 pcs - 0.25 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs