+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-AWC-5

Self-adhesive cable holder; Øbundle : 22÷26.5mm; polyamide

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-AWC-5
TME Symbol:
FIX-AWC-5

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
22...26.5mm
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
A dimension
39.8mm
B dimension
19.8mm
Dimensions
Gross weight6.09 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-AWC-5
2605 in TME stock
Net price for quantities from 5 pcs - 0.52 EURGross price for quantities from 5 pcs - 0.63 EUR
Net price for quantities from 100 pcs - 0.39 EURGross price for quantities from 100 pcs - 0.47 EUR
Net price for quantities from 500 pcs - 0.33 EURGross price for quantities from 500 pcs - 0.40 EUR
Net price for quantities from 1000 pcs - 0.24 EURGross price for quantities from 1000 pcs - 0.29 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs