+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-CCB-1

Fixing clamp; Øbundle : 12.7mm; polyamide; natural; Cable P-clips


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-CCB-1
TME Symbol:
FIX-CCB-1

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
fixing clamp
Bundle diameter
12.7mm
Body material
polyamide
Body colour
natural
Cable accessories application
Cable P-clips
A dimension
29.2mm
B dimension
10mm
Dimensions
Gross weight1.254 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-CCB-1
3230 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.13 EURGross price for quantities from 10 pcs - 0.15 EUR
Net price for quantities from 100 pcs - 0.10 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 500 pcs - 0.09 EURGross price for quantities from 500 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.08 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 500 pcs