+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-CCMF-1

Holder; push-in; polyamide; UL94V-2; natural; Cutout: Ø7.9mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-CCMF-1
TME Symbol:
FIX-CCMF-1

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
holder
Mounting
push-in
Body material
polyamide
Flammability rating
UL94V-2
Body colour
natural
Panel thickness
max. 6.4mm
Mounting hole dimensions
Ø7.9mm
Cable accessories application
cable ties
Dimensions
Gross weight0.365 g
Certificates
See other products in this category: Cable Ties - Holders FIX&FASTEN,
*
FIX-CCMF-1
857 in TME stock
Net price for quantities from 50 pcs - 0.08 GBPGross price for quantities from 50 pcs - 0.09 GBP
Net price for quantities from 100 pcs - 0.07 GBPGross price for quantities from 100 pcs - 0.08 GBP
Net price for quantities from 1000 pcs - 0.06 GBPGross price for quantities from 1000 pcs - 0.07 GBP
Net price for quantities from 5000 pcs - 0.05 GBPGross price for quantities from 5000 pcs - 0.06 GBP
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 1 000 pcs