+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-CW-22

Insulating distance; polyamide; natural; UL94V-2; 1mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-CW-22
TME Symbol:
FIX-CW-22

Specification

Manufacturer
FIX&FASTEN
Type of spacer
insulating distance
Material
polyamide
Colour
natural
Flammability rating
UL94V-2
A dimension
20mm
B dimension
22.2mm
C dimension
10mm
E dimension
0.5mm
Thickness
1mm
Dimensions
Gross weight2.74 g
Certificates
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
FIX-CW-22
0 in TME stock
Net price for quantities from 20 pcs - 0.10 EURGross price for quantities from 20 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 5000 pcs - 0.04 EURGross price for quantities from 5000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.