+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-DGB19A

Grommet; with bulkhead; Ømount.hole: 19mm; Øhole: 16mm; rubber


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-DGB19A
TME Symbol:
FIX-DGB19A

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
19mm
Hole diameter
16mm
Body material
rubber
Body colour
black
Panel thickness
max. 2mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight2.09 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-DGB19A
148123 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcsCardboard = 5 000 pcsCardboard = 7 500 pcs