+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GR-17

Grommet; with bulkhead; Ømount.hole: 14.6mm; Øhole: 8mm; rubber


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GR-17
TME Symbol:
FIX-GR-17

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Grommet version
with bulkhead
Panel cutout diameter
14.6mm
Hole diameter
8mm
Body material
rubber
Body colour
black
Panel thickness
max. 3.8mm
Related items
PDM-12-15, PDM-SET-9-62, PDM-SET-9-120
Gross weight2.702 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-GR-17
16100 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs