+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GR-3

Grommet; Ømount.hole: 9.5mm; Øhole: 6.3mm; rubber; black

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GR-3
TME Symbol:
FIX-GR-3

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Panel cutout diameter
9.5mm
Hole diameter
6.3mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.6mm
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Gross weight0.806 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-GR-3
10147 in TME stock
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.10 EUR
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 25 000 pcs