+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GR-30

Grommet; Ømount.hole: 9mm; Øhole: 5.8mm; rubber; black

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GR-30
TME Symbol:
FIX-GR-30

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Panel cutout diameter
9mm
Hole diameter
5.8mm
Body material
rubber
Body colour
black
Panel thickness
max. 2mm
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Gross weight0.58 g
See other products in this category: Grommets FIX&FASTEN,
*
FIX-GR-30
0 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 30 000 pcs