+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GR-35

Grommet; Ømount.hole: 6mm; Øhole: 3.4mm; rubber; black

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GR-35
TME Symbol:
FIX-GR-35

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Panel cutout diameter
6mm
Hole diameter
3.4mm
Body material
rubber
Body colour
black
Panel thickness
max. 1mm
Gross weight0.18 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-GR-35
6592 in TME stock
Net price for quantities from 10 pcs - 0.08 EURGross price for quantities from 10 pcs - 0.10 EUR
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 2 000 pcs