+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GR-42

Grommet; Ømount.hole: 20.8mm; Øhole: 12.7mm; rubber; black


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GR-42
TME Symbol:
FIX-GR-42

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Panel cutout diameter
20.8mm
Hole diameter
12.7mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.6mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Gross weight3.867 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-GR-42
930 in TME stock
Net price for quantities from 10 pcs - 0.17 EURGross price for quantities from 10 pcs - 0.20 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.15 EUR
Net price for quantities from 500 pcs - 0.09 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.10 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 250 pcsCardboard = 5 000 pcs