+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GR-49

Grommet; Ømount.hole: 5.8mm; Øhole: 2.33mm; rubber; black


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GR-49
TME Symbol:
FIX-GR-49

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Panel cutout diameter
5.8mm
Hole diameter
2.33mm
Body material
rubber
Body colour
black
Panel thickness
max. 0.8mm
Gross weight0.15 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-GR-49
900 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Product available till the stock lasts
Net price for quantities from 50 pcs - 0.07 EURGross price for quantities from 50 pcs - 0.09 EUR
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.08 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 5000 pcs - 0.05 EURGross price for quantities from 5000 pcs - 0.06 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcs