+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GR-51

Grommet; Ømount.hole: 9mm; Øhole: 6.5mm; rubber; black


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GR-51
TME Symbol:
FIX-GR-51

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Panel cutout diameter
9mm
Hole diameter
6.5mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.5mm
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Gross weight0.57 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-GR-51
1440 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs