+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GR-53

Grommet; Ømount.hole: 4.5mm; Øhole: 3.5mm; rubber; black

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GR-53
TME Symbol:
FIX-GR-53

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Panel cutout diameter
4.5mm
Hole diameter
3.5mm
Body material
rubber
Body colour
black
Panel thickness
max. 2mm
Gross weight0.08 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-GR-53
9500 in TME stock
Net price for quantities from 10 pcs - 0.07 GBPGross price for quantities from 10 pcs - 0.09 GBP
Net price for quantities from 100 pcs - 0.05 GBPGross price for quantities from 100 pcs - 0.06 GBP
Net price for quantities from 500 pcs - 0.04 GBPGross price for quantities from 500 pcs - 0.05 GBP
Net price for quantities from 1000 pcs - 0.03 GBPGross price for quantities from 1000 pcs - 0.04 GBP
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 1 000 pcs