+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GR-7

Grommet; Ømount.hole: 25.2mm; Øhole: 18.5mm; rubber; black

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GR-7
TME Symbol:
FIX-GR-7

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Panel cutout diameter
25.2mm
Hole diameter
18.5mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.6mm
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Gross weight3.9 g
See other products in this category: Grommets FIX&FASTEN,
*
FIX-GR-7
848 in TME stock
Net price for quantities from 10 pcs - 0.31 GBPGross price for quantities from 10 pcs - 0.37 GBP
Net price for quantities from 100 pcs - 0.23 GBPGross price for quantities from 100 pcs - 0.27 GBP
Net price for quantities from 500 pcs - 0.17 GBPGross price for quantities from 500 pcs - 0.20 GBP
Net price for quantities from 1000 pcs - 0.13 GBPGross price for quantities from 1000 pcs - 0.16 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 250 pcsCardboard = 5 000 pcs